Reference Only

ALS70A754QT040

Aluminum Electrolytic Capacitors - Screw Terminal 40V 750000uF 20% 20000Hrs

Manufacturer:

Mfr Part:
A390UW754M040A

TTI Part:
ALS70A754QT040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance750000 uF
Voltage Rating DC40 VDC
Diameter90 mm
Length220 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance20 %
Ripple Current43.7 A
ESR5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS70
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA390UW754M040A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 8)
Quantity Unit PriceExt. Price
$124.03$11,906.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.