Reference Only

ALS70A273NT250

Aluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs

Manufacturer:

Mfr Part:
A390TW273M250A

TTI Part:
ALS70A273NT250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance27 mF
Voltage Rating DC250 VDC
Diameter77 mm
Length220 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance20 %
Ripple Current30.5 A
ESR15 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS70
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA390TW273M250A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 204 / Multiples: 6)
Quantity Unit PriceExt. Price
$90.90$18,543.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes