Reference Only

ALS70A102DE400

Aluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs

Manufacturer:

Mfr Part:
A390FH102M400A

TTI Part:
ALS70A102DE400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1 mF
Voltage Rating DC400 VDC
Diameter36 mm
Length82 mm
Lead Spacing12.8 mm
ProductAluminum Electrolytic Capacitors
Life11000 Hour
Tolerance20 %
Ripple Current10 A
ESR157 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS70
PackagingBulk
Leakage Current2.4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA390FH102M400A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$15.30$3,060.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes