Reference Only

ALS36H333L4C075

Aluminum Electrolytic Capacitors - Screw Terminal 75V 0.033F -10/+30% 85C 19000Hrs

Manufacturer:

Mfr Part:
A335NM333Q075H

TTI Part:
ALS36H333L4C075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance33 mF
Voltage Rating DC75 VDC
Diameter2.5 in
Length4.125 in
Lead Spacing1.125 in
ProductAluminum Electrolytic Capacitors
Life19000 Hour
Tolerance- 10 %, + 30 %
Ripple Current21.6 A
ESR11 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS36
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency120 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA335NM333Q075H

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 208 / Multiples: 16)
Quantity Unit PriceExt. Price
$48.17$10,019.36
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes