Reference Only

ALS32A822N5R350

Aluminum Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 85C 20000Hrs

Manufacturer:

Mfr Part:
A332TT822M350A

TTI Part:
ALS32A822N5R350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance8.2 mF
Voltage Rating DC350 VDC
Diameter76.2 mm
Length149.2 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance20 %
Ripple Current19.9 A
ESR24 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS32
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA332TT822M350A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 10)
Quantity Unit PriceExt. Price
$88.70$17,740.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes