Reference Only

ALS31A103MF100

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 100VDC 20%

Manufacturer:

Mfr Part:
A431PM103M100A

TTI Part:
ALS31A103MF100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10 mF
Voltage Rating DC100 VDC
Diameter66 mm
Length105 mm
Lead Spacing28.5 mm
ProductAluminum Electrolytic Capacitors
Life19000 Hour
Tolerance20 %
Ripple Current1.5 A
ESR28 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS31
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA431PM103M100A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 208 / Multiples: 16)
Quantity Unit PriceExt. Price
$27.17$5,651.36
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes