Reference Only

ALS30A472MF250

Aluminum Electrolytic Capacitors - Screw Terminal 250volts 4700uF 20%

Manufacturer:

Mfr Part:
A331PM472M250A

TTI Part:
ALS30A472MF250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4.7 mF
Voltage Rating DC250 VDC
Diameter66 mm
Length105 mm
Lead Spacing28.5 mm
ProductAluminum Electrolytic Capacitors
Life19000 Hour
Tolerance20 %
Ripple Current15 A
ESR31 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS30
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA331PM472M250A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 208 / Multiples: 16)
Quantity Unit PriceExt. Price
$34.06$7,084.48
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes