Reference Only

ALS30A152KF450

Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 85 deg C Screw Term

Manufacturer:

Mfr Part:
A331LM152M450A

TTI Part:
ALS30A152KF450

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance1.5 mF
Voltage Rating DC450 VDC
Diameter51 mm
Length105 mm
Lead Spacing22.2 mm
ProductAluminum Electrolytic Capacitors
Life18000 Hour
Tolerance20 %
Ripple Current9.5 A
ESR81 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS30
PackagingBulk
Leakage Current4.05 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA331LM152M450A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 216 / Multiples: 24)
Quantity Unit PriceExt. Price
$29.95$6,469.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes