Reference Only

ALS30A103NT400

Aluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term

Manufacturer:

Mfr Part:
A331TW103M400A

TTI Part:
ALS30A103NT400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10000 uF
Voltage Rating DC400 VDC
Diameter77 mm
Length220 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance20 %
Ripple Current35.7 A
ESR19 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS30
PackagingBulk
Leakage Current6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA331TW103M400A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 6)
Quantity Unit PriceExt. Price
$129.90$12,470.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.