Reference Only

ALS30A103DA040

Aluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20%

Manufacturer:

Mfr Part:
A331FB103M040A

TTI Part:
ALS30A103DA040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10000 uF
Voltage Rating DC40 VDC
Diameter36 mm
Length52 mm
Lead Spacing12.8 mm
ProductAluminum Electrolytic Capacitors
Life11000 Hour
Tolerance20 %
Ripple Current7.3 A
ESR23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesALS30
PackagingBulk
Leakage Current2.4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
TypeScrew Terminal Aluminum Electrolytic Capacitor
Part # AliasesA331FB103M040A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

300In Stock

200 expected 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$13.13$2,626.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes