Reference Only
ALS30A102DE250
Aluminum Electrolytic Capacitors - Screw Terminal 250volts 1000uF 20%
Datasheet
A331FH102M250A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 250 VDC | |
| Diameter | 36 mm | |
| Length | 82 mm | |
| Lead Spacing | 12.8 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 11000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 5 A | |
| ESR | 117 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ALS30 | |
| Packaging | Bulk | |
| Leakage Current | 1.5 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Test Frequency | 100 Hz | |
| Type | Screw Terminal Aluminum Electrolytic Capacitor | |
| Part # Aliases | A331FH102M250A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.49 | $1,449.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes