Reference Only
ALP20A472CB040
Aluminum Electrolytic Capacitors - Radial Leaded 40V 4700uF 85C 18k Hour Radial
Datasheet
A621EG472Q040A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 4700 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 35 mm | |
| Length | 45 mm | |
| Lead Spacing | 15 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Life | 18000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Termination Style | PC Pin | |
| Series | ALP | |
| Packaging | Bulk | |
| Leakage Current | 1.128 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Low ESR Aluminum Electrolytic Capacitor | |
| Part # Aliases | A621EG472Q040A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.53 | $6,530.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.