Reference Only

ALP20A103DD040

Aluminum Electrolytic Capacitors - Radial Leaded 40V 0.01F 85C 26k Hour Radial

Manufacturer:

Mfr Part:
A621HJ103Q040A

TTI Part:
ALP20A103DD040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10000 uF
Voltage Rating DC40 VDC
Diameter40 mm
Length55 mm
Lead Spacing10 mm
ProductLow ESR Electrolytic Capacitors
Life26000 Hour
Tolerance- 10 %, + 30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StylePC Pin
SeriesALP
PackagingBulk
Leakage Current2.4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow ESR Aluminum Electrolytic Capacitor
Part # AliasesA621HJ103Q040A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,008 / Multiples: 36)
Quantity Unit PriceExt. Price
$6.72$6,773.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.