Reference Only
ALF80G222FP400
Aluminum Electrolytic Capacitors - Snap In 100Vo 24KuF 105C 20% 9000Hrs
Datasheet
A557JW222M400G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 2200 uF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 45 mm (1.772 in) | |
| Length | 105 mm (4.134 in) | |
| Lead Spacing | 25 mm (0.984 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 9000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 7.24 A | |
| ESR | 59.59 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 5 Pin | |
| Series | ALF80 | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Press Fit | |
| Part # Aliases | A557JW222M400G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,020 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.44 | $23,908.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.