Reference Only
ALF80C823EH025
Aluminum Electrolytic Capacitors - Snap In 25 VDC 82000uF 105C 20% 8000Hrs
Datasheet
A557HK823M025C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 82000 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 40 mm (1.575 in) | |
| Length | 60 mm (2.362 in) | |
| Lead Spacing | 22.5 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 9000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 11.85 A | |
| ESR | 20.15 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 4 Pin | |
| Series | ALF80 | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Press Fit | |
| Part # Aliases | A557HK823M025C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,008 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.99 | $20,149.92 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.