Reference Only
ALF80C822EB063
Aluminum Electrolytic Capacitors - Snap In 82000UF 63V ESR=46.4
Datasheet
A557HD822M063C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 8200 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 40 mm (1.574 in) | |
| Length | 30 mm (1.181 in) | |
| Lead Spacing | 22.5 mm (0.885 in) | |
| Life | 9000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 6.78 A | |
| ESR | 46.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 4 Pin | |
| Series | ALF80 | |
| Packaging | Bulk | |
| Leakage Current | 1.55 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Part # Aliases | A557HD822M063C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |