Reference Only
ALF80C123DF063
Aluminum Electrolytic Capacitors - Snap In Aluminum Electrolytic 12000uF, 20%, 100Hz, 63VDC
Datasheet
A557EH123M063C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 12000 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 50 mm (1.969 in) | |
| Lead Spacing | 22.5 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 8000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 7.99 A | |
| ESR | 34 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 4 Pin | |
| Series | ALF80 | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Press Fit | |
| Test Frequency | 100 Hz | |
| Type | Press-Fit Aluminum Electrolytic Capacitor | |
| Part # Aliases | A557EH123M063C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.13 | $91.30 | |
| $7.73 | $386.50 | |
| $7.23 | $723.00 | |
| $7.16 | $1,790.00 | |
| $6.58 | $3,290.00 | |
| $6.33 | $6,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.