Reference Only

ALF20C102EL400

Aluminum Electrolytic Capacitors - Snap In Press-Fit 1kuF 4pin 18K hrs life 40x80mm

Manufacturer:

Mfr Part:
A533HP102M400C

TTI Part:
ALF20C102EL400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1 mF
Voltage Rating DC400 VDC
Diameter40 mm (1.575 in)
Length80 mm (3.15 in)
ProductAluminum Electrolytic Capacitors
Life18000 Hour
Tolerance20 %
Ripple Current5 A
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins4 Pin
SeriesALF20
PackagingBulk
Leakage Current2.4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StylePress Fit
TypePress-Fit Aluminum Electrolytic Capacitor
Part # AliasesA533HP102M400C

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,016 / Multiples: 36)
Quantity Unit PriceExt. Price
$14.71$29,655.36
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes