Reference Only

ALC80E471EF500

Aluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 9000Hrs

Manufacturer:

Mfr Part:
A547HH471M500E

TTI Part:
ALC80E471EF500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC500 VDC
Diameter50 mm (1.969 in)
Length50 mm (1.969 in)
Lead Spacing4 mm
ProductAluminum Electrolytic Capacitors
Life9000 Hour
Tolerance20 %
Ripple Current3.038 A
ESR371.9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins4 Pin
SeriesALC80
PackagingBulk
Leakage Current705 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
Part # AliasesA547HH471M500E

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,016 / Multiples: 72)
Quantity Unit PriceExt. Price
$12.45$25,099.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes