Reference Only

ALC80A472DF100

Aluminum Electrolytic Capacitors - Snap In 100V 4700uF 20% 8000Hrs

Manufacturer:

Mfr Part:
A547EH472M100A

TTI Part:
ALC80A472DF100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance4.7 mF
Voltage Rating DC100 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing6.3 mm
ProductAluminum Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current6.725 A
ESR65.09 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesALC80
PackagingBulk
Leakage Current1.41 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
Part # AliasesA547EH472M100A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.11$20,220.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes