Reference Only

ALC80A103CD040

Aluminum Electrolytic Capacitors - Snap In 40V 10000uF 20% 7000Hrs

Manufacturer:

Mfr Part:
A547DF103M040A

TTI Part:
ALC80A103CD040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance10000 uF
Voltage Rating DC40 VDC
Diameter30 mm (1.181 in)
Length40 mm (1.575 in)
Lead Spacing6.3 mm
ProductAluminum Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current6.508 A
ESR51.26 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesALC80
PackagingBulk
Leakage Current1.2 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
Part # AliasesA547DF103M040A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,120 / Multiples: 160)
Quantity Unit PriceExt. Price
$5.76$6,451.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.