Reference Only

ALC80A102BB100

Aluminum Electrolytic Capacitors - Snap In 100V 1000uF 20% 6000Hrs

Manufacturer:

Mfr Part:
A547CD102M100A

TTI Part:
ALC80A102BB100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1000 uF
Voltage Rating DC100 VDC
Diameter25 mm (0.984 in)
Length30 mm (1.181 in)
Lead Spacing6.3 mm
ProductAluminum Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current2.365 A
ESR289 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesALC80
PackagingBulk
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesA547CD102M100A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,080 / Multiples: 180)
Quantity Unit PriceExt. Price
$6.74$7,279.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.