Reference Only

ALC70C1002EF

Aluminum Electrolytic Capacitors - Snap In 1200UF 400V 20%

Manufacturer:

Mfr Part:
A546HH122M400CU433

TTI Part:
ALC70C1002EF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Voltage Rating DC100 VDC
SeriesALC70
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

787In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.11$29.11
$28.82$288.20
$28.53$1,426.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.