Reference Only

ALC70A471DC350

Aluminum Electrolytic Capacitors - Snap In 350V 470uF 20% 15000Hrs

Manufacturer:

Mfr Part:
A546EE471M350A

TTI Part:
ALC70A471DC350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC350 VDC
Diameter35 mm (1.378 in)
Length35 mm (1.378 in)
Lead Spacing6.3 mm
ProductAluminum Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current2.246 A
ESR301.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesALC70
PackagingBulk
Leakage Current987 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesA546EE471M350A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.14$5,140.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.