Reference Only

ALA8AA561DF450

Aluminum Electrolytic Capacitors - Snap In 450V 560uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm

Manufacturer:

Mfr Part:
ALA8AA561DF450

TTI Part:
ALA8AA561DF450

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance560 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current7.5 A
ESR250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesALA8A
QualificationAEC-Q200
PackagingBulk
Height50 mm
Leakage Current756 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeAutomotive Electrolytic Capacitor
Part # AliasesA553EH561M450A

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.16$10.16
$9.26$92.60
$8.96$224.00
$8.66$433.00
$8.18$818.00
$7.76$1,940.00
$7.33$3,665.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.