Reference Only

ALA7DA681EF500

Aluminum Electrolytic Capacitors - Snap In 500V 680uF 20% 18K Hrs AEC-Q200

Manufacturer:

Mfr Part:
A542HH681M500A

TTI Part:
ALA7DA681EF500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance680 uF
Voltage Rating DC500 VDC
Diameter40 mm (1.575 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life15000 Hour
Tolerance20 %
Ripple Current3.3 A
ESR354 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesALA7D
QualificationAEC-Q200
PackagingBulk
Leakage Current2.04 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
Part # AliasesA542HH681M500A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,008 / Multiples: 36)
Quantity Unit PriceExt. Price
$10.84$10,926.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.