Reference Only
A542EH391M550A
Aluminum Electrolytic Capacitors - Snap In 550V 390uF 20% 15K Hrs AEC-Q200
Datasheet
A542EH391M550A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 390 uF | |
| Voltage Rating DC | 550 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 50 mm (1.969 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 15000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.5 A | |
| ESR | 440 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | ALA7D | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Leakage Current | 1.287 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 100 Hz | |
| Part # Aliases | A542EH391M550A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.35 | $11,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.