Reference Only
A542EE391M450A
Aluminum Electrolytic Capacitors - Snap In 450V 390uF 20% 15k Hrs AEC-Q200
Datasheet
A542EE391M450A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 390 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 35 mm (1.378 in) | |
| Length | 35 mm (1.378 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 13000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.12 A | |
| ESR | 394 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | ALA7D | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Leakage Current | 1.17 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Part # Aliases | A542EE391M450A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.45 | $745.00 | |
| $7.36 | $1,472.00 | |
| $7.28 | $2,184.00 | |
| $6.68 | $3,340.00 | |
| $6.43 | $6,430.00 | |
| $6.36 | $15,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes