Reference Only
A390PM512M400A
Aluminum Electrolytic Capacitors - Screw Terminal 400volts 5100uF 20% 19000Hrs
Datasheet
A390PM512M400A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 5.1 mF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 66 mm | |
| Length | 105 mm | |
| Lead Spacing | 28.5 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 19000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 22.7 A | |
| ESR | 36 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ALS70 | |
| Packaging | Bulk | |
| Leakage Current | 6 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Screw Terminal Aluminum Electrolytic Capacitor | |
| Part # Aliases | A390PM512M400A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 208 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.89 | $8,921.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes