Reference Only
A274KP222M040B
Aluminum Electrolytic Capacitors - SMD 40V 2200uF Ver Crown 20% AEC-Q200
Datasheet
A274KP222M040B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 2.2 mF | |
| Voltage Rating DC | 40 VDC | |
| Length | 37 mm (1.457 in) | |
| Life | 2000 Hour | |
| Product | Low ESR Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 7.2 A | |
| ESR | 47 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Width | 17 mm | |
| Series | PEV227 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | A274KP222M040B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.59 | $329.50 | |
| $6.14 | $614.00 | |
| $6.07 | $1,214.00 | |
| $5.96 | $3,576.00 | |
| $5.77 | $5,770.00 | |
| $5.70 | $11,400.00 | |
| $5.64 | $22,560.00 | |
| $5.57 | $44,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes