
3080BX684K250CL40C
End of Life
Safety Capacitors .68UF 250V 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 0.68 uF | |
| Product | Safety Film Capacitors | |
| Series | PHZ | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 221 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0227 | $5.01 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.