Reference Only
952050
Crimpers / Crimping Tools AWG20/22
Datasheet
952050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | MaxbridgeFemale Contacts AWG 22-20 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | Tooling MaxiBridge | |
| Part # Aliases | 952050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,181.59 | $3,181.59 | |
| $3,150.09 | $6,300.18 | |
| $3,118.90 | $9,356.70 | |
| $3,088.02 | $12,352.08 | |
| $3,057.45 | $15,287.25 |
Need more?
Sign in to add projects and notes