Reference Only
923763
Hard Metric Connectors
Datasheet
923763 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Series | ERmet Hardmetric 2mm | |
| Packaging | Each | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ERmet | |
| Part # Aliases | 923763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 660 / Multiples: 660)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.57 | $22,156.20 | |
| $30.90 | $40,788.00 | |
| $29.28 | $96,624.00 | |
| $28.99 | $153,067.20 | |
| $28.70 | $303,072.00 | |
| $28.42 | $712,773.60 |
Need more?
Sign in to add projects and notes