Reference Only
594750-E
DIN 41612 Connectors STVH15 15 F ZD VV 2 1206
Datasheet
594750-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Type | Type H15 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 15 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Contact Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 10 TOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 594750 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.65 | $433.65 | |
| $19.84 | $833.28 | |
| $19.63 | $1,236.69 | |
| $18.30 | $1,921.50 | |
| $17.54 | $4,420.08 | |
| $17.36 | $8,749.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
504 available now at ttieurope.com
Sign in to add projects and notes