Reference Only

594223-E

DIN 41612 Connectors STVSKO H M 181 GERA 20A * LOE2

Manufacturer:

Mfr Part:
594223-E

TTI Part:
594223-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductContacts
TypeHigh Current
Termination StyleSolder
Mounting AngleStraight
Current Rating20 A
PackagingEach
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameSpecial Contacts Power
Part # Aliases594223

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.