Reference Only
544950-E
Headers & Wire Housings 2 P RCPT BLACK CONNECTOR KIT, CRIMP
Datasheet
544950-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.2 mm (0.244 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free-Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | VolTron | |
| Application | Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Flammability Rating | UL 94V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $2,160.00 | |
| $1.07 | $6,420.00 | |
| $1.06 | $27,560.00 | |
| $1.05 | $79,800.00 | |
| $0.87 | $130,500.00 | |
| $0.78 | $234,000.00 | |
| $0.693 | $346,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes