Reference Only
524421-E
Automotive Connectors MCBP 4 F 2 035 137 * 197 1,27
Datasheet
524421-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MicroBridge | |
| Packaging | Tray | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | MicroBridge Female Connector | |
| Part # Aliases | 524421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,745In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 145 / Multiples: 145)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $253.75 | |
| $1.63 | $472.70 | |
| $1.52 | $881.60 | |
| $1.44 | $1,461.60 | |
| $1.42 | $2,676.70 | |
| $1.41 | $5,315.70 | |
| $1.33 | $7,521.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes