Reference Only

524261-E

Headers & Wire Housings 5P BLACK PCB MNT HDR VERTICAL CBL-BOARD

Manufacturer:

Mfr Part:
524261-E

TTI Part:
524261-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions5 Position
Pitch6.2 mm (0.244 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesVolTron
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Contact MaterialCopper
Current Rating500 mA
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 960 / Multiples: 320)
Quantity Unit PriceExt. Price
$4.29$4,118.40
$4.25$5,440.00
$4.21$21,555.20
$3.73$94,294.40
$3.08$231,616.00
$2.80$420,224.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.