Reference Only
494020-E
Standard Circular Connector M12 M 4 A H S * 201 17,0 094 * * * ODV 0
Datasheet
494020-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | SMD/SMT | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Length | 13 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.75 | $472.50 | |
| $6.40 | $1,792.00 | |
| $6.33 | $3,544.80 | |
| $6.08 | $6,384.00 | |
| $5.92 | $14,918.40 | |
| $5.85 | $29,484.00 |
Need more?
My Notes
Sign into see notes.