Reference Only

484083-E

Headers & Wire Housings 8-PIN,FEMALE,IDC22POS.STRAIGHT

Manufacturer:

Mfr Part:
484083

TTI Part:
484083-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
SeriesMiniBridge-Koshiri
TradenameMiniBridge
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases484083

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$2.09$292.60
$1.99$557.20
$1.93$1,080.80
$1.83$3,843.00
Need more?

My Notes

Sign into see notes.