Reference Only

474834-E

Headers & Wire Housings 10-PIN,FEMALE,IDC22POS.R/A

Manufacturer:

Mfr Part:
474834

TTI Part:
474834-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
SeriesMiniBridge-Koshiri
TradenameMiniBridge
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases474834

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,530 / Multiples: 1,530)
Quantity Unit PriceExt. Price
$2.06$3,151.80
$2.04$12,484.80
$2.02$52,540.20
$2.00$153,000.00
$1.86$281,734.20
$1.68$506,368.80
$1.49$745,461.90
Need more?
Sign in to add projects and notes