Reference Only

474771-E

Circular Metric Connectors 8-PIN,X-CODING,SMT/THR

Manufacturer:

Mfr Part:
474771

TTI Part:
474771-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSMD
CodingX Coded
SeriesM12
PackagingReel
Contact GenderSocket (Female)
GenderFemale
ProductInserts
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameM8/M12 Circular
Part # Aliases474771

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.41$941.00
$9.31$2,793.00
$9.21$4,605.00
$8.97$8,970.00
$8.87$22,175.00
$8.77$43,850.00
Need more?

My Notes

Sign into see notes.