Reference Only
474771
Circular Metric Connectors 8-PIN,X-CODING,SMT/THR
Datasheet
474771 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | SMD | |
| Coding | X Coded | |
| Product | Inserts | |
| Series | M12 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Shell Style | Socket | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | M8/M12 Circular | |
| Part # Aliases | 474771 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.41 | $941.00 | |
| $9.31 | $2,793.00 | |
| $9.22 | $4,610.00 | |
| $9.13 | $9,130.00 | |
| $9.04 | $22,600.00 | |
| $8.95 | $44,750.00 |
Need more?
Sign in to add projects and notes