Reference Only

474109-E

Headers & Wire Housings 3-PIN,RIGHTANGLE,SMT

Manufacturer:

Mfr Part:
474109

TTI Part:
474109-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
SeriesMiniBridge-Koshiri
TradenameMiniBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases474109

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.05$2,100.00
$1.03$5,150.00
$1.01$25,250.00
$0.99$74,250.00
$0.97$145,500.00
$0.95$285,000.00
$0.86$430,000.00
Need more?

My Notes

Sign into see notes.