Reference Only
474034
Headers & Wire Housings 10-PIN,VERTICAL,CRIMP
Datasheet
474034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Straight | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 474034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,200 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $2,796.00 | |
| $2.13 | $12,780.00 | |
| $2.11 | $53,172.00 | |
| $2.09 | $158,004.00 | |
| $2.07 | $310,500.00 | |
| $2.04 | $612,000.00 | |
| $2.02 | $1,010,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,920 available now at ttieurope.com
Sign in to add projects and notes