Reference Only

474006-E

Headers & Wire Housings 10-PIN,VERTICAL,SMT

Manufacturer:

Mfr Part:
474006

TTI Part:
474006-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesMaxiBridge
TradenameMaxiBridge
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating12 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases474006

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 320)
Quantity Unit PriceExt. Price
$3.43$5,488.00
$3.40$21,760.00
$3.37$86,272.00
$3.33$250,416.00
$3.30$496,320.00
$3.01$905,408.00
$2.68$1,342,144.00
Need more?
Sign in to add projects and notes