Reference Only
474006
Headers & Wire Housings 10-PIN,VERTICAL,SMT
Datasheet
474006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 12 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 474006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $5,488.00 | |
| $3.40 | $21,760.00 | |
| $3.37 | $86,272.00 | |
| $3.33 | $250,416.00 | |
| $3.30 | $496,320.00 | |
| $3.01 | $905,408.00 | |
| $2.68 | $1,342,144.00 |
Need more?
Sign in to add projects and notes