Reference Only

464766-E

Headers & Wire Housings AWG24/26

Manufacturer:

Mfr Part:
464766

TTI Part:
464766-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
SeriesMaxiBridge
TradenameMaxiBridge
Wire Gauge26 AWG to 24 AWG
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases464766

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.375$375.00
$0.333$3,330.00
$0.303$15,150.00
$0.30$75,000.00
$0.297$222,750.00
$0.294$514,500.00
Need more?

My Notes

Sign into see notes.