Reference Only
464256-E
Headers & Wire Housings 10-PIN,FEMALE,IDC22FRIC.ST
Datasheet
464256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | MiniBridge | |
| Tradename | MiniBridge | |
| Wire Gauge | 22 AWG | |
| Packaging | Tray | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 464256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
119In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 119 / Multiples: 119)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $239.19 | |
| $1.96 | $466.48 | |
| $1.91 | $681.87 | |
| $1.89 | $1,124.55 | |
| $1.71 | $1,831.41 | |
| $1.69 | $4,424.42 | |
| $1.67 | $8,545.39 |
Need more?
My Notes
Sign into see notes.