Reference Only

464250-E

Headers & Wire Housings 8-PIN,FEMALE,IDC22FRIC.ST

Manufacturer:

Mfr Part:
464250

TTI Part:
464250-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
TypeReceptacle
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMiniBridge
TradenameMiniBridge
Wire Gauge22 AWG
PackagingTray
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases464250

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$1.40$196.00
$1.39$389.20
$1.36$761.60
$1.33$1,489.60
$1.32$3,326.40
$1.31$6,602.40
$1.29$9,752.40
Need more?

My Notes

Sign into see notes.